There are no models available for this part yet.
Overview of AT261938 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT261938 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK2860
|
Newark | Hu Wire Ptfe /100 Ft |Alpha Wire AT261938 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$106.2600 / $131.6600 | Buy Now | |
DISTI #
3937-AT261938WH005-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$235.3300 | Buy Now | |
DISTI #
AT261938W-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
8 In Stock |
|
$88.8840 / $118.3800 | Buy Now | |
DISTI #
602-AT261938-100-01
|
Mouser Electronics | Hook-up Wire 26 AWG 19/38 600V, PTFE 100 ft Spool, White RoHS: Compliant | 0 |
|
$88.8800 / $115.4000 | Order Now | |
DISTI #
73597019
|
RS | Hook-Up Wire Teflon, 26AWG, 19/38 SPC, 600V, AS22759/11, PTFE White | Alpha Wire AT261938 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$106.0600 / $116.5500 | RFQ |
CAD Models for AT261938 WH005 by Alpha Wire
Part Data Attributes for AT261938 WH005 by Alpha Wire
AT261938 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
AT261938 WH005Alpha WireVS
-