Memory
AT28C256E-15JU
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32

Overview of AT28C256E-15JU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for AT28C256E-15JU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 14
  • 1 $13.5000
  • 4 $10.1250
  • 11 $9.1125
$9.1125 / $13.5000 Buy Now
Quest Components 32K X 8 EEPROM 5V, 150 ns, PQCC32 11
  • 1 $18.0000
  • 4 $13.5000
$13.5000 / $18.0000 Buy Now

CAD Models for AT28C256E-15JU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C256E-15JU by Atmel Corporation

AT28C256E-15JU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
GREEN, PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.556 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C256E-15JU
    Atmel Corporation
    EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT28C256E-15JU

This table gives cross-reference parts and alternative options found for AT28C256E-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256E-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C256JM-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C256E-15JU vs X28C256JM-15
X28C256J-15T1 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C256E-15JU vs X28C256J-15T1
X28C256JMB-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C256E-15JU vs X28C256JMB-15
X28C256JM-15T1 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C256E-15JU vs X28C256JM-15T1
Part Number Description Manufacturer Compare
FT28C256F-15UMB EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd AT28C256E-15JU vs FT28C256F-15UMB
KM28C256-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor AT28C256E-15JU vs KM28C256-15
AT28C256E-15UM/883 EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28C256E-15JU vs AT28C256E-15UM/883
X28HC256KM-15 32KX8 EEPROM 5V, 150ns, CPGA28, CERAMIC, PGA-28 Intersil Corporation AT28C256E-15JU vs X28HC256KM-15
AT28C256F-15SU EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28C256E-15JU vs AT28C256F-15SU
XLE28C256P-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, Exel Microelectronics Inc AT28C256E-15JU vs XLE28C256P-150
FT28C256F-15FMB EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 Force Technologies Ltd AT28C256E-15JU vs FT28C256F-15FMB
FT28C256F-15SI EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28 Force Technologies Ltd AT28C256E-15JU vs FT28C256F-15SI
X28HC256TI-15T1 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO32, TSOP-32 Xicor Inc AT28C256E-15JU vs X28HC256TI-15T1
X28HC256JZ-15 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet Intersil Corporation AT28C256E-15JU vs X28HC256JZ-15

Related Parts for AT28C256E-15JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256E-15JU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256E-15JU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C256E-15JU would you like to use for your alert(s)?
  • Please alert me when AT28C256E-15JU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C256E-15JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256E-15JU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C256E-15JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256E-15JU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256E-15JU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: