Part Details for AT28C64B-15TU by Microchip Technology Inc
Results Overview of AT28C64B-15TU by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28C64B-15TU Information
AT28C64B-15TU by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT28C64B-15TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC EEPROM 64KBIT 150NS 28TSOP | 274 |
|
RFQ | |
|
NAC | 150NS, TSOP, IND TEMP, GREEN - Package: 28 TSOP 8x11.8x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 234 Container: Tray | 0 |
|
RFQ |
Part Details for AT28C64B-15TU
AT28C64B-15TU CAD Models
AT28C64B-15TU Part Data Attributes
|
AT28C64B-15TU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C64B-15TU
Microchip Technology Inc
IC EEPROM 64KBIT 150NS 28TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2017-01-11 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Additional Feature | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C64B-15TU
This table gives cross-reference parts and alternative options found for AT28C64B-15TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64B-15TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28C64BE-15TI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | AT28C64B-15TU vs AT28C64BE-15TI |
AT28C64B-15TI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | AT28C64B-15TU vs AT28C64B-15TI |
AT28C64B-15TC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | AT28C64B-15TU vs AT28C64B-15TC |
AT28C64B-15TLT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | AT28C64B-15TU vs AT28C64B-15TLT/R |
AT28C64B-15TU | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | AT28C64B-15TU vs AT28C64B-15TU |
M5M28C64AVP-15 | Mitsubishi Electric | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | AT28C64B-15TU vs M5M28C64AVP-15 |
AT28C64B-15TCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | AT28C64B-15TU vs AT28C64B-15TCT/R |
AT28C64BE-15TC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | AT28C64B-15TU vs AT28C64BE-15TC |
AT28C64B-15TU Frequently Asked Questions (FAQ)
-
The AT28C64B-15TU has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
To handle page write buffer underrun errors, ensure that the page write buffer is fully loaded before initiating a write operation. Also, implement error detection and correction mechanisms in your firmware to handle such errors.
-
Microchip recommends using a power-on reset circuitry with a minimum pulse width of 10 ms to ensure proper device initialization. A simple RC circuit with a 10 kΩ resistor and a 10 μF capacitor can be used for this purpose.
-
Yes, the AT28C64B-15TU is compatible with 3.3V systems. However, ensure that the voltage supply is within the recommended operating range of 2.7V to 3.6V.
-
To implement data retention during power-down, ensure that the device is properly powered down using the CE# and OE# pins. Also, use a capacitor to maintain the voltage on the VCC pin during power-down to prevent data loss.