Memory
AT28HC256E-90LM/883
Description: IC EEPROM 256KBIT 90NS 32CLCC

Overview of AT28HC256E-90LM/883 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT28HC256E-90LM/883 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T4407
Newark Eeprom, 256Kbit, -55 To 125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28HC256E-90LM/883 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $316.5100
  • 100 $304.6800
$304.6800 / $316.5100 Buy Now
DISTI # AT28HC256E90LM883-ND
DigiKey IC EEPROM 256KBIT PARALLEL 32LCC Min Qty: 34 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 34 $317.0250
$317.0250 Buy Now
DISTI # 556-A28HC256E90LM883
Mouser Electronics EEPROM 256K HI-ENDURANCE SDP - 90NS RoHS: Compliant 0
  • 34 $307.7900
$307.7900 Order Now
DISTI # AT28HC256E-90LM/883
Microchip Technology Inc 90NS, LCC, 883C, LEV B COMPLIANT, Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $319.7800
  • 25 $307.7900
  • 100 $295.8000
  • 1,000 $279.8100
  • 5,000 $263.8100
$263.8100 / $319.7800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 34 0
  • 34 $279.8000
$279.8000 Buy Now
Onlinecomponents.com EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 32-Pin CLLCC - Tube RoHS: Compliant 52 Factory Stock
  • 9 $761.0600
  • 17 $425.3000
  • 26 $286.8600
  • 34 $281.1200
$281.1200 / $761.0600 Buy Now
NAC 90NS, LCC, 883C, LEV B COMPLIANT - Package: 32 CLCC 11.4x14x2.54mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 34 Container: Tube 68
  • 1 $319.7700
  • 100 $294.5300
  • 500 $279.8000
  • 800 $272.9800
$272.9800 / $319.7700 Buy Now
Master Electronics EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 32-Pin CLLCC - Tube RoHS: Compliant 52 Factory Stock
  • 9 $761.0600
  • 17 $425.3000
  • 26 $286.8600
  • 34 $281.1200
$281.1200 / $761.0600 Buy Now

CAD Models for AT28HC256E-90LM/883 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC256E-90LM/883 by Microchip Technology Inc

AT28HC256E-90LM/883
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LCC-32
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Access Time-Max
90 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC256E-90LM/883
    Microchip Technology Inc
    IC EEPROM 256KBIT 90NS 32CLCC
    VS

Alternate Parts for AT28HC256E-90LM/883

This table gives cross-reference parts and alternative options found for AT28HC256E-90LM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256E-90LM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC256E-90LI EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256E-90LI
AT28HC256E-90LC EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256E-90LM/883 vs AT28HC256E-90LC
AT28HC256E-90LJ EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256E-90LM/883 vs AT28HC256E-90LJ
AT28HC256E-90LM EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256E-90LM/883 vs AT28HC256E-90LM
Part Number Description Manufacturer Compare
AT28HC256E-90JJ EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256E-90JJ
AT28HC256E-90LC EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256E-90LC
FT28HC256E-90UMB-AT EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd AT28HC256E-90LM/883 vs FT28HC256E-90UMB-AT
AT28HC256LE-90JI EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256LE-90JI
AT28HC256L-90JC EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256L-90JC
X28VC256JM-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28HC256E-90LM/883 vs X28VC256JM-90
X28HC256E-90T1 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28HC256E-90LM/883 vs X28HC256E-90T1
AT28HC256-90JJT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256-90JJT/R
AT28HC256E-90JCT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256E-90JCT/R
AT28HC256LE-90PI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28HC256E-90LM/883 vs AT28HC256LE-90PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256E-90LM/883 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256E-90LM/883 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT28HC256E-90LM/883 would you like to use for your alert(s)?
  • Please alert me when AT28HC256E-90LM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC256E-90LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256E-90LM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC256E-90LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256E-90LM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256E-90LM/883 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: