Part Details for AT28LV010-20JU by Microchip Technology Inc
Results Overview of AT28LV010-20JU by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28LV010-20JU Information
AT28LV010-20JU by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT28LV010-20JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3847
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT28LV010-20JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$53.2000 / $55.2600 | Buy Now |
DISTI #
AT28LV010-20JU
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin PLCC - Rail/Tube (Alt: AT28LV010-20JU) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$44.9046 / $47.8436 | Buy Now |
DISTI #
AT28LV010-20JU
|
Microchip Technology Inc | 200NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
64 Alternates Available COO: Thailand |
|
$43.8500 / $53.1300 | Buy Now |
DISTI #
AT28LV010-20JU
|
TME | IC: EEPROM memory, 1MbEEPROM, 128kx8bit, 3÷3.6V, PLCC32, parallel Min Qty: 1 | 0 |
|
$53.2400 / $63.0900 | RFQ |
|
Ameya Holding Limited | parallel eeprom 1 meg 3 volt - 20 ns soic I temp | 416 |
|
RFQ | |
|
NAC | 200NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 32 Container: Tube | 64 |
|
$45.3500 / $53.1300 | Buy Now |
DISTI #
AT28LV010-20JU
|
Avnet Silica | EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin PLCC (Alt: AT28LV010-20JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT28LV010-20JU
|
EBV Elektronik | EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin PLCC (Alt: AT28LV010-20JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT28LV010-20JU
AT28LV010-20JU CAD Models
AT28LV010-20JU Part Data Attributes
|
AT28LV010-20JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28LV010-20JU
Microchip Technology Inc
IC EEPROM 1MBIT 200NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28LV010-20JU
This table gives cross-reference parts and alternative options found for AT28LV010-20JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV010-20JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28LV010-20JJT/R | Atmel Corporation | Check for Price | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28LV010-20JU vs AT28LV010-20JJT/R |
SST29LE010-200-4C-NH | Silicon Storage Technology | Check for Price | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | AT28LV010-20JU vs SST29LE010-200-4C-NH |
AT28LV010-20JU-235 | Microchip Technology Inc | Check for Price | IC EEPROM 1MBIT 200NS 32PLCC | AT28LV010-20JU vs AT28LV010-20JU-235 |
AT28LV010-20JU-T | Microchip Technology Inc | Check for Price | IC EEPROM 1MBIT 200NS 32PLCC | AT28LV010-20JU vs AT28LV010-20JU-T |
AT28LV010-20JLT/R | Atmel Corporation | Check for Price | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28LV010-20JU vs AT28LV010-20JLT/R |
AT28LV010-20JJ | Microchip Technology Inc | Check for Price | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | AT28LV010-20JU vs AT28LV010-20JJ |