Part Details for AT2P-BT by Amphenol Sine Systems
Overview of AT2P-BT by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT2P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6389
|
Newark | Boot, Receptacle, 2Pos, Grey, Accessory Type:Boot, For Use With:Amphenol At Series At04-2P Automotive Receptacle Connectors, Product Range:At Duramate Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT2P-BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$0.7500 / $1.1600 | Buy Now |
DISTI #
889-AT2P-BT-ND
|
DigiKey | BOOT (BACKSHELL) FOR 2-WAY RECEP Min Qty: 1 Lead time: 18 Weeks Container: Bag |
239 In Stock |
|
$0.5272 / $1.0500 | Buy Now |
DISTI #
72036812
|
RS | Boot (Backshell) for 2-way Receptacle, Grey | Amphenol Sine Systems AT2P-BT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $1.0500 | RFQ |
DISTI #
AMEAT2P-BT
|
Heilind Electronics | Americas - 14 in Stock |
|
$0.4233 / $0.5804 | Buy Now | |
|
Onlinecomponents.com | Boot (Backshell) for 2-way Receptacle, Grey RoHS: Compliant |
1500 In Stock 600 Factory Stock |
|
$0.5380 / $0.8440 | Buy Now |
DISTI #
AMEAT2P-BT
|
Interstate Connecting Components | 4 |
|
$0.4233 / $0.5804 | Buy Now | |
DISTI #
3275409
|
element14 Asia-Pacific | BOOT, RECEPTACLE, 2POS, GREY RoHS: Compliant Min Qty: 1 Container: Each | 296 |
|
$0.5076 / $1.0799 | Buy Now |
DISTI #
3275409
|
Farnell | BOOT, RECEPTACLE, 2POS, GREY RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 296 |
|
$0.6537 / $1.2346 | Buy Now |
|
Master Electronics | Boot (Backshell) for 2-way Receptacle, Grey RoHS: Compliant |
1500 In Stock 600 Factory Stock |
|
$0.5380 / $0.8440 | Buy Now |