Part Details for AT3041-CUH-DE by AOTE
Overview of AT3041-CUH-DE by AOTE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3041-CUH-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100mA 60mA 400V 1.5V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | 3245 |
|
$0.1033 / $0.1855 | Buy Now |