Part Details for AT327-10P by Abbotec Incorporated
Overview of AT327-10P by Abbotec Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AT327-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, PLATE ITEM, ALUMINUM ALLOY | 96 |
|
$3.8220 / $8.1900 | Buy Now |
Part Details for AT327-10P
AT327-10P CAD Models
AT327-10P Part Data Attributes:
|
AT327-10P
Abbotec Incorporated
Buy Now
Datasheet
|
Compare Parts:
AT327-10P
Abbotec Incorporated
Connector Accessory, Plate Item, Aluminum Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABBOTEC INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |