Part Details for AT402S by NKK Switches
Overview of AT402S by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT402S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7136
|
Newark | Splashproof Boot, Black, Switch, For Use With:Nkk M Series Toggle Switches, Accessory Type:Splashproof Boot, Product Range:- Rohs Compliant: Yes |Nkk Switches AT402S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $5.5800 | Buy Now |
DISTI #
360-2982-ND
|
DigiKey | TOGGLE FULL BOOT BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1037 In Stock |
|
$2.3000 / $2.4800 | Buy Now |
DISTI #
633-AT402S
|
Mouser Electronics | Switch Hardware SPLASH BOOT 12mm RoHS: Compliant | 834 |
|
$2.3000 / $2.4800 | Buy Now |
DISTI #
70322478
|
RS | Accessory, Full Boot, Toggle, Silicone Rubber, Black, Series M, P,S | NKK Switches AT402S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 30 |
|
$2.6200 / $3.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3300 | Buy Now |
DISTI #
AT402S
|
TTI | Switch Hardware SPLASH BOOT 12mm Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.3300 / $2.9800 | Buy Now |
|
Powell Electronics | Switch Hardware SPLASH BOOT 12mm Min Qty: 1 | 2043 |
|
$2.9400 | Buy Now |
DISTI #
2374418
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1479 / $3.3627 | Buy Now |
DISTI #
2374418
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8088 / $2.9851 | Buy Now |
Part Details for AT402S
AT402S CAD Models
AT402S Part Data Attributes:
|
AT402S
NKK Switches
Buy Now
|
Compare Parts:
AT402S
NKK Switches
|
Samacsys Manufacturer | NKK Switches |