Part Details for AT4060JB by NKK Switches
Overview of AT4060JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4060JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7231
|
Newark | Switch Cap, Jb Tactile Switch, For Use With:Nkk Jb Series Washable Low Profile Tactile Switches, Actuator/Cap Colour:Transparent, White, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4060JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.1100 | Buy Now |
DISTI #
360-3874-ND
|
DigiKey | CAP TACTILE SQUARE CLEAR/WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box |
446 In Stock |
|
$0.9057 / $1.3100 | Buy Now |
DISTI #
633-AT4060JB
|
Mouser Electronics | Switch Bezels / Switch Caps CLEAR W/DIFFUSED RoHS: Compliant | 40 |
|
$0.7250 / $0.8300 | Buy Now |
DISTI #
70364814
|
RS | Accessory, P/B Cap, Clear W/White Diffuser, Square, Illuminative, Series JB | NKK Switches AT4060JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.8790 | Buy Now |
DISTI #
AT4060JB
|
TTI | Switch Bezels / Switch Caps CLEAR W/DIFFUSED Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2490 In Stock |
|
$0.7000 / $0.8800 | Buy Now |
|
Powell Electronics | JB ILLUM TACTILE CAP Min Qty: 1 | 4462 |
|
$0.7300 / $1.1000 | Buy Now |
Part Details for AT4060JB
AT4060JB CAD Models
AT4060JB Part Data Attributes
|
AT4060JB
NKK Switches
Buy Now
|
Compare Parts:
AT4060JB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |