Part Details for AT4060JC by NKK Switches
Overview of AT4060JC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4060JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7232
|
Newark | Jb Illum Tactile Cap |Nkk Switches AT4060JC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.1100 | Buy Now |
DISTI #
AT4060JC-ND
|
DigiKey | CAP TACTILE SQUARE CLEAR/RED Min Qty: 1 Lead time: 18 Weeks Container: Box |
39 In Stock |
|
$0.8494 / $1.1700 | Buy Now |
DISTI #
633-AT4060JC
|
Mouser Electronics | Switch Bezels / Switch Caps CLEAR/RED CAP RoHS: Compliant | 0 |
|
$0.8490 / $1.1700 | Order Now |
DISTI #
70364815
|
RS | Accessory, P/B Cap, Clear W/Red Diffuser, Square, Illuminative, Series JB | NKK Switches AT4060JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.8790 | Buy Now |
DISTI #
AT4060JC
|
TTI | Switch Bezels / Switch Caps CLEAR/RED CAP Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$0.7300 / $1.1100 | Buy Now |
|
Powell Electronics | JB ILLUM TACTILE CAP Min Qty: 1 | 2039 |
|
$0.7300 / $1.1000 | Buy Now |