Part Details for AT4063B by NKK Switches
Overview of AT4063B by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4063B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7240
|
Newark | Switch Cap, Gb/G3B Pushbutton Switch, For Use With:Nkk Gb & G3B Series Ultra-Miniature Pushbutton Switches, Actuator/Cap Colour:White, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4063B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.9000 | Buy Now |
DISTI #
AT4063B-ND
|
DigiKey | CAP PUSHBUTTON ROUND WHITE Min Qty: 1 Lead time: 9 Weeks Container: Bag |
304 In Stock |
|
$0.2000 / $0.2800 | Buy Now |
DISTI #
633-AT4063B
|
Mouser Electronics | Switch Bezels / Switch Caps .157" RND WHT CAP RoHS: Compliant | 572 |
|
$0.2720 / $0.4000 | Buy Now |
DISTI #
V99:2348_06862499
|
Arrow Electronics | Switch Access Round Slip-On Cap Push Button Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1735 | Americas - 107 |
|
$0.0596 | Buy Now |
DISTI #
70364821
|
RS | Accessory, P/B Cap, Slip On, Round,.157 Diam, Non-Illuminative, White, Series GB, G3B | NKK Switches AT4063B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.4500 | RFQ |
|
Future Electronics | SWITHCES RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$0.2810 | Buy Now |
DISTI #
AT4063B
|
TTI | Switch Bezels / Switch Caps .157" RND WHT CAP Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.2790 / $0.3590 | Buy Now |
|
Powell Electronics | PUSHBUTTON CAP Min Qty: 1 | 630 |
|
$0.2400 / $0.3700 | Buy Now |
Part Details for AT4063B
AT4063B CAD Models
AT4063B Part Data Attributes
|
AT4063B
NKK Switches
Buy Now
|
Compare Parts:
AT4063B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |