Part Details for AT4064B by NKK Switches
Overview of AT4064B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4064B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7244
|
Newark | Switch Cap, A/B Toggle Switch, For Use With:Nkk A & B Series Subminiature Toggle Switches, Actuator/Cap Colour:White, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4064B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.7820 | Buy Now |
DISTI #
AT4064B-ND
|
DigiKey | CAP TOGGLE BAT WHITE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1277 In Stock |
|
$0.2000 / $0.2800 | Buy Now |
DISTI #
633-AT4064B
|
Mouser Electronics | Switch Bezels / Switch Caps WHITE .248" BAT LEVER CAP RoHS: Compliant | 655 |
|
$0.2000 / $0.2800 | Buy Now |
DISTI #
70364823
|
RS | Accessory, Toggle Cap, Slip On, .248 Bat, Non-Illuminative, White, Series A, B | NKK Switches AT4064B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 / $0.3150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
AT4064B
|
TTI | Switch Bezels / Switch Caps WHITE .248" BAT LEVER CAP Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.2550 / $0.3280 | Buy Now |
|
Powell Electronics | TOGGLE CAP Min Qty: 1 | 137 |
|
$0.2200 / $0.3200 | Buy Now |
Part Details for AT4064B
AT4064B CAD Models
AT4064B Part Data Attributes
|
AT4064B
NKK Switches
Buy Now
|
Compare Parts:
AT4064B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |