Part Details for AT4064C by NKK Switches
Overview of AT4064C by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4064C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7245
|
Newark | Switch Cap, A/B Toggle Switch, For Use With:Nkk A & B Series Subminiature Toggle Switches, Actuator/Cap Colour:Red, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4064C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.7820 | Buy Now |
DISTI #
AT4064C-ND
|
DigiKey | CAP TOGGLE BAT RED Min Qty: 1 Lead time: 13 Weeks Container: Bag |
235 In Stock |
|
$0.2424 / $0.4000 | Buy Now |
DISTI #
633-AT4064C
|
Mouser Electronics | Switch Bezels / Switch Caps RED .248" BAT LEVER CAP RoHS: Compliant | 194 |
|
$0.2420 / $0.4000 | Buy Now |
DISTI #
70364824
|
RS | Accessory, Toggle Cap, Slip On, .248 Bat, Non-Illuminative, Red, Series A, B | NKK Switches AT4064C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 / $0.4140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
AT4064C
|
TTI | Switch Bezels / Switch Caps RED .248" BAT LEVER CAP Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.2550 / $0.3310 | Buy Now |
|
Powell Electronics | TOGGLE CAP Min Qty: 1 | 9 |
|
$0.2200 / $0.3200 | Buy Now |
Part Details for AT4064C
AT4064C CAD Models
AT4064C Part Data Attributes
|
AT4064C
NKK Switches
Buy Now
|
Compare Parts:
AT4064C
NKK Switches
|
Samacsys Manufacturer | NKK Switches |