Part Details for AT406A by NKK Switches
Overview of AT406A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT406A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7225
|
Newark | Switch Cap, M/P/S Toggle Switch, For Use With:Nkk M, P & S Series Miniature & Standard Toggle Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT406A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now |
DISTI #
AT406A-ND
|
DigiKey | CAP TOGGLE BAT BLACK Min Qty: 1 Lead time: 13 Weeks Container: Box |
550 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
633-AT406A
|
Mouser Electronics | Switch Bezels / Switch Caps TOGGLE CAP BLACK | 646 |
|
$0.4460 / $0.6700 | Buy Now |
DISTI #
V79:2366_23563647
|
Arrow Electronics | Switch Access Bat Lever Cap Toggle Switch Min Qty: 326 Package Multiple: 1 Date Code: 1737 | Americas - 520 |
|
$0.3068 | Buy Now |
DISTI #
70192637
|
RS | Accessory, Toggle Cap, Slip On,.709 Bat, Non-Illuminative, Black, Series M, P,S | NKK Switches AT406A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.4760 | Buy Now |
DISTI #
AT406A
|
TTI | Switch Bezels / Switch Caps TOGGLE CAP BLACK Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$0.5470 | Buy Now |
|
Powell Electronics | TOGGLE CAP Min Qty: 1 | 439 |
|
$0.4100 / $0.6100 | Buy Now |
Part Details for AT406A
AT406A CAD Models
AT406A Part Data Attributes
|
AT406A
NKK Switches
Buy Now
|
Compare Parts:
AT406A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |