Part Details for AT406B by NKK Switches
Overview of AT406B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT406B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7226
|
Newark | Switch Cap, M/P/S Toggle Switch, For Use With:Nkk M, P & S Series Miniature & Standard Toggle Switches, Actuator/Cap Colour:White, Product Range:- Rohs Compliant: Yes |Nkk Switches AT406B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now |
DISTI #
AT406B-ND
|
DigiKey | CAP TOGGLE BAT WHITE Min Qty: 1 Lead time: 13 Weeks Container: Box |
1086 In Stock |
|
$0.3750 / $0.4700 | Buy Now |
DISTI #
633-AT406B
|
Mouser Electronics | Switch Bezels / Switch Caps TOGGLE CAP WHITE RoHS: Compliant | 857 |
|
$0.3750 / $0.4700 | Buy Now |
DISTI #
70364828
|
RS | Accessory, Toggle Cap, Slip On, .709 Bat, Non-Illuminative, White, Series M, P,S | NKK Switches AT406B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5900 | RFQ |
|
Future Electronics | Bat Toggle Switch Cap White Forming RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.4600 / $0.5550 | Buy Now |
DISTI #
AT406B
|
TTI | Switch Bezels / Switch Caps TOGGLE CAP WHITE Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$0.4360 / $0.5790 | Buy Now |
|
Powell Electronics | TOGGLE CAP Min Qty: 1 | 448 |
|
$0.4100 / $0.6100 | Buy Now |
Part Details for AT406B
AT406B CAD Models
AT406B Part Data Attributes
|
AT406B
NKK Switches
Buy Now
|
Compare Parts:
AT406B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |