Part Details for AT4078H by NKK Switches
Overview of AT4078H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4078H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7289
|
Newark | Jb Tactile Cap |Nkk Switches AT4078H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now |
DISTI #
AT4078H-ND
|
DigiKey | FRAME GRAY FOR AT4077 BUTTON JB Min Qty: 1 Lead time: 18 Weeks Container: Box |
759 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
633-AT4078H
|
Mouser Electronics | Switch Bezels / Switch Caps GRY FRAME FOR AT4077 BUTTON JB NONILLUM RoHS: Compliant | 0 |
|
$0.4460 / $0.6600 | Order Now |
DISTI #
70364852
|
RS | Accessory, Frame for AT4077, Polycarbonate, Gray, Series JB | NKK Switches AT4078H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.4760 | Buy Now |
DISTI #
AT4078H
|
TTI | Switch Bezels / Switch Caps GRY FRAME FOR AT4077 BUTTON JB NONILLUM Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$0.6090 / $0.6400 | Buy Now |
|
Powell Electronics | JB TACTILE CAP Min Qty: 1 | 696 |
|
$0.4100 / $0.6100 | Buy Now |