There are no models available for this part yet.
Overview of AT4116A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT4116A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X7310
|
Newark | Ub Pushbutton Cap |Nkk Switches AT4116A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now | |
DISTI #
3937-AT4116A-ND
|
DigiKey | UB PUSHBUTTON CAP Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
599 In Stock |
|
$0.4727 / $0.6900 | Buy Now | |
DISTI #
AT4116A-ND
|
DigiKey | UB PUSHBUTTON CAP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2600 | Buy Now | |
DISTI #
633-AT4116A
|
Mouser Electronics | Switch Bezels / Switch Caps AT SERIES CAP RECTANGULAR RoHS: Compliant | 0 |
|
$0.2600 / $0.3000 | Order Now | |
DISTI #
71052613
|
RS | Accessory, P/B Cap, Rectangle, Opaque, Non-Illuminative, Black, Series UB | NKK Switches AT4116A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 / $0.3750 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$0.3050 | Buy Now | ||
DISTI #
AT4116A
|
TTI | Switch Bezels / Switch Caps AT SERIES CAP RECTANGULAR Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3030 / $0.3910 | Buy Now | |
DISTI #
AT4116A
|
TME | Cap, UB series, 17x12x3mm, black, UB Min Qty: 1 | 83 |
|
$0.2460 / $0.7820 | Buy Now | |
Powell Electronics | UB PUSHBUTTON CAP Min Qty: 1 | 731 |
|
$0.2600 / $0.3800 | Buy Now |
CAD Models for AT4116A by NKK Switches
Part Data Attributes for AT4116A by NKK Switches
AT4116A
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
AT4116ANKK SwitchesVS
-