Part Details for AT4116B by NKK Switches
Overview of AT4116B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4116B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7312
|
Newark | Ub Pushbutton Cap |Nkk Switches AT4116B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now |
DISTI #
AT4116B-ND
|
DigiKey | CAP PUSHBUTTON RECTANGULAR WHITE Min Qty: 1 Lead time: 9 Weeks Container: Box |
116 In Stock |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
633-AT4116B
|
Mouser Electronics | Switch Bezels / Switch Caps RECT WHITE CAP FOR UB NONILLUMINATED RoHS: Compliant | 238 |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
70364869
|
RS | Accessory, P/B Cap, Rectangle, Opaque, Non-Illuminative, White, Series UB | NKK Switches AT4116B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$0.3050 | Buy Now |
DISTI #
AT4116B
|
TTI | Switch Bezels / Switch Caps RECT WHITE CAP FOR UB NONILLUMINATED Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3830 / $0.3910 | Buy Now |
|
Powell Electronics | UB PUSHBUTTON CAP Min Qty: 1 | 506 |
|
$0.2600 / $0.3800 | Buy Now |
Part Details for AT4116B
AT4116B CAD Models
AT4116B Part Data Attributes
|
AT4116B
NKK Switches
Buy Now
|
Compare Parts:
AT4116B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |