Part Details for AT4117C by NKK Switches
Overview of AT4117C by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4117C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7317
|
Newark | Switch Cap, Ub Pushbutton Switch, For Use With:Nkk Ub Series Pushbutton Switches, Actuator/Cap Colour:Red, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4117C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now |
DISTI #
AT4117C-ND
|
DigiKey | CAP PUSHBUTTON RECT CLEAR/RED Min Qty: 1 Lead time: 10 Weeks Container: Box |
1087 In Stock |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
633-AT4117C
|
Mouser Electronics | Switch Bezels / Switch Caps RECT RED LENS FOR UB ILLUMINATED RoHS: Compliant | 247 |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
70364873
|
RS | Accessory, P/B Cap, Rectangle, Transparent, Illuminative, Red, Series UB | NKK Switches AT4117C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 / $0.5000 | RFQ |
|
Future Electronics | Rectangular Transparent Red Cap for UB Series Illuminated RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3150 / $0.3750 | Buy Now |
DISTI #
AT4117C
|
TTI | Switch Bezels / Switch Caps RECT RED LENS FOR UB ILLUMINATED Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3210 / $0.3920 | Buy Now |
|
Powell Electronics | UB ILLUM PUSHBUTTON CAP Min Qty: 1 | 142 |
|
$0.2600 / $0.3800 | Buy Now |