There are no models available for this part yet.
Overview of AT4117D by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT4117D by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X7318
|
Newark | Ub Illum Pushbutton Cap |Nkk Switches AT4117D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now | |
DISTI #
AT4117D-ND
|
DigiKey | CAP PUSHBUTTON RECT CLEAR/AMBER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
48 In Stock |
|
$0.3030 / $0.5000 | Buy Now | |
DISTI #
633-AT4117D
|
Mouser Electronics | Switch Bezels / Switch Caps RECT AMBER LENS FOR UB ILLUMINATED RoHS: Compliant | 213 |
|
$0.3030 / $0.5000 | Buy Now | |
DISTI #
70364874
|
RS | Accessory, P/B Cap, Rectangle, Transparent, Illuminative, Amber, Series UB | NKK Switches AT4117D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 / $0.5000 | RFQ | |
Future Electronics | Rectangular Transparent Amber Cap for UB Series Illuminated RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3050 / $0.3650 | Buy Now | ||
DISTI #
AT4117D
|
TTI | Switch Bezels / Switch Caps RECT AMBER LENS FOR UB ILLUMINATED Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3040 / $0.3910 | Buy Now | |
Powell Electronics | UB ILLUM PUSHBUTTON CAP Min Qty: 1 | 164 |
|
$0.2600 / $0.3800 | Buy Now |