Part Details for AT4117J by NKK Switches
Overview of AT4117J by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4117J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7320
|
Newark | Switch Cap, Ub Pushbutton Switch, For Use With:Nkk Ub Series Pushbutton Switches, Actuator/Cap Colour:Transparent, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4117J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now |
DISTI #
AT4117J-ND
|
DigiKey | CAP PUSHBUTTON RECTANGULAR CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Box |
593 In Stock |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
633-AT4117J
|
Mouser Electronics | Switch Bezels / Switch Caps RECT CLEAR LENS FOR UB ILLUMINATED RoHS: Compliant | 255 |
|
$0.3030 / $0.5000 | Buy Now |
DISTI #
70364876
|
RS | Accessory, P/B Cap, Rectangle, Transparent, Illuminative, Clear, Series UB | NKK Switches AT4117J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3050 | Buy Now |
|
Quest Components | SWITCHES/ACCESSORIES | 30 |
|
Buy Now | |
DISTI #
AT4117J
|
TTI | Switch Bezels / Switch Caps RECT CLEAR LENS FOR UB ILLUMINATED Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.3130 / $0.4220 | Buy Now |
|
Powell Electronics | UB ILLUM PUSHBUTTON CAP Min Qty: 1 | 75 |
|
$0.2600 / $0.3800 | Buy Now |
DISTI #
2374484
|
element14 Asia-Pacific | SWITCH CAP, UB PUSHBUTTON SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3199 / $0.5282 | Buy Now |