Part Details for AT4129JB by NKK Switches
Overview of AT4129JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4129JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7354
|
Newark | Lb Illum Pushbutton Cap |Nkk Switches AT4129JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.5700 | Buy Now |
DISTI #
AT4129JB-ND
|
DigiKey | CAP PUSHBUTTON SQUARE CLEAR/WHT Min Qty: 1 Lead time: 11 Weeks Container: Box |
80 In Stock |
|
$1.4352 / $1.9800 | Buy Now |
DISTI #
633-AT4129JB
|
Mouser Electronics | Switch Bezels / Switch Caps SQ CLR LNS/WHT DIFF LB W/SUPER BRITE LED RoHS: Compliant | 0 |
|
$1.4300 / $1.9700 | Order Now |
DISTI #
V79:2366_17785347
|
Arrow Electronics | Switch Access Square Cap Push Button Switch RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 100 |
|
$1.0141 | Buy Now |
DISTI #
70364892
|
RS | Accessory, P/B Cap, Square, Illuminative, Polycarbonate, Clear/White, Series LB | NKK Switches AT4129JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$1.4900 | Buy Now |
DISTI #
AT4129JB
|
TTI | Switch Bezels / Switch Caps SQ CLR LNS/WHT DIFF LB W/SUPER BRITE LED Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.9100 | Buy Now |
|
Powell Electronics | LB ILLUM PUSHBUTTON CAP Min Qty: 1 | 267 |
|
$1.2400 / $1.8700 | Buy Now |