Part Details for AT4180 by NKK Switches
Overview of AT4180 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7615
|
Newark | Rotary Knob, Fr01 Series Rotary Switch, For Use With:Nkk Fr01 Series Rotary Switches, Accessory Type:Snap-On Knob, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.6800 | Buy Now |
DISTI #
360-2246-ND
|
DigiKey | KNOB SNAP ON BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bag |
2343 In Stock |
|
$0.6060 / $1.2100 | Buy Now |
DISTI #
633-AT4180
|
Mouser Electronics | Knobs & Dials SNAP-IN KNOB FR SERIES RoHS: Compliant | 688 |
|
$0.6060 / $1.0100 | Buy Now |
DISTI #
70322732
|
RS | Accessory, Knob, Snap-On, Polyamide, Black/Transparent Brown, Series FR01 | NKK Switches AT4180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.8400 | RFQ |
|
Future Electronics | AT Series Snap On Knob for 10mm DIP Rotaries FR01 Series Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.6450 / $0.7750 | Buy Now |
DISTI #
AT4180
|
TTI | Knobs & Dials SNAP-IN KNOB FR SERIES Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 88 In Stock |
|
$0.8800 / $1.0300 | Buy Now |
|
Powell Electronics | FR DIP ROTARY KNOB Min Qty: 1 | 1262 |
|
$0.5400 / $0.8000 | Buy Now |