Part Details for AT4194JF by NKK Switches
Overview of AT4194JF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4194JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5786
|
Newark | Lbw Illum Watertight Pushbutton Cap |Nkk Switches AT4194JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.9400 | Buy Now |
DISTI #
360-AT4194JF-ND
|
DigiKey | CAP PUSHBUTTON ROUND CLEAR/GREEN Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$2.3600 / $2.4800 | Buy Now |
DISTI #
633-AT4194JF
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH PUSHBUTTON | 0 |
|
$1.8300 / $2.4800 | Order Now |
DISTI #
72321859
|
RS | Accessory, P/B Cap, Round, Illuminative, Clear/Green, Snap-Fit, Series LBW | NKK Switches AT4194JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$2.0200 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8700 | Buy Now |
DISTI #
AT4194JF
|
TTI | Switch Bezels / Switch Caps SWITCH PUSHBUTTON Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.9800 / $2.4800 | Buy Now |
|
Powell Electronics | LBW ILLUM WATERTIGHT PUSHBUTTON CAP Min Qty: 1 | 1542 |
|
$1.5600 / $2.3500 | Buy Now |