There are no models available for this part yet.
Overview of AT42/125/CS90/BLY by Adaptaflex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-90NXJEU | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0402CS-90NXJE | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0402CS-90NXGEU | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for AT42/125/CS90/BLY by Adaptaflex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73972056
|
RS | Adaptalok ATS, 90Deg Conduit Fitting, NC Size 42mm, 1-1/4"NPT, Nylon, Black | Adaptaflex by ABB AT42/125/CS90/BLY RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0200 / $22.4700 | RFQ |