-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4652
|
Newark | Q Touch Sensor, 1 Channel, Udfn-8, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Μdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip AT42QT1010-MAH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28X3325
|
Newark | Q Touch Sensor, 1 Channel, Udfn-8, Full Reel, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Μdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Microchip AT42QT1010-MAH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT42QT1010-MAH
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 8-Pin UDFN EP - Tape and Reel (Alt: AT42QT1010-MAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT42QT1010-MAH
|
Mouser Electronics | Capacitive Touch Sensors One-Channel Touch Sensor IC RoHS: Compliant | 15965 |
|
$0.6120 / $0.7300 | Buy Now |
DISTI #
AT42QT1010-MAH
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 8-Pin UDFN EP - Tape and Reel (Alt: AT42QT1010-MAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1010-MAH
|
Avnet Silica | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 8-Pin UDFN EP (Alt: AT42QT1010-MAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1010-MAH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1010-MAH
Microchip Technology Inc
Analog Circuit, 1 Func, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |