Part Details for AT42QT1110-AU by Microchip Technology Inc
Overview of AT42QT1110-AU by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1110-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT42QT1110-AU
|
Avnet Americas | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin TQFP Tray - Tape and Reel (Alt: AT42QT1110-AU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT42QT1110-AU
|
Mouser Electronics | Capacitive Touch Sensors QTouch 11 Key Touch Sensor IC RoHS: Compliant | 1410 |
|
$1.3800 / $1.5500 | Buy Now |
DISTI #
AT42QT1110-AU
|
Avnet Americas | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin TQFP Tray - Tape and Reel (Alt: AT42QT1110-AU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1110-AU
|
Avnet Silica | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin TQFP Tray (Alt: AT42QT1110-AU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT42QT1110-AU
|
EBV Elektronik | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin TQFP Tray (Alt: AT42QT1110-AU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1972021
|
Farnell | SENSOR, QTOUCH, 11-KEY, 32TQFP RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.0666 / $1.5183 | Buy Now |
Part Details for AT42QT1110-AU
AT42QT1110-AU CAD Models
AT42QT1110-AU Part Data Attributes:
|
AT42QT1110-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1110-AU
Microchip Technology Inc
Analog Circuit, 1 Func, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026ABA, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |