Part Details for AT42QT1481-AU by Microchip Technology Inc
Overview of AT42QT1481-AU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1481-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0935
|
Newark | Qmatrix Fmea 48 Key Sensor Ic 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT42QT1481-AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
AT42QT1481-AU-ND
|
DigiKey | IC TOUCH SENSOR 48KEY 44TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
160 In Stock |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
AT42QT1481-AU
|
Avnet Americas | Touch Sensor Capacitive 48 4.75 to 5.25V SMD 44-Pin TQFP Tray - Trays (Alt: AT42QT1481-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
556-AT42QT1481-AU
|
Mouser Electronics | Capacitive Touch Sensors QMatrix FMEA 48 Key Snsr IC RoHS: Compliant | 360 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
AT42QT1481-AU
|
Microchip Technology Inc | QMatrix FMEA 48 Key Sensor IC, Projected EOL: 2039-11-20 RoHS: Compliant pbFree: Yes |
6880 Alternates Available |
|
$3.9800 / $5.4800 | Buy Now |
|
Future Electronics | AT42QT1481: 5.25 V, QMatrix FMEA 48 Key Sensor IC, TQFP- 44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 8 Container: Bulk | 0Bulk |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 1-Wire - 48 Key - 44-Pin TQFP - Tray RoHS: Compliant | 6880 Factory Stock |
|
$4.7900 / $6.9800 | Buy Now |
|
Ameya Holding Limited | IC TOUCH SENSOR 48KEY 44TQFP | 6880 |
|
RFQ | |
|
NAC | QMatrix FMEA 48 Key Sensor IC - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 5440 |
|
$4.7300 / $5.7100 | Buy Now |
DISTI #
AT42QT1481-AU
|
Avnet Silica | Touch Sensor Capacitive 48 4.75 to 5.25V SMD 44-Pin TQFP Tray (Alt: AT42QT1481-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |