Part Details for AT442B by NKK Switches
Overview of AT442B by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT442B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7664
|
Newark | Cap, Switch, White, 0.394"dia, For Use With:Nkk Db, Eb, M2B, Mb20, Mb25 Series Switches, Actuator/Cap Colour:White, Product Range:At400 Series Rohs Compliant: Yes |Nkk Switches AT442B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now |
DISTI #
AT442B-ND
|
DigiKey | CAP PUSHBUTTON ROUND WHITE Min Qty: 1 Lead time: 10 Weeks Container: Box |
756 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
633-AT442B
|
Mouser Electronics | Switch Bezels / Switch Caps RND CAP FOR SB WHITE RoHS: Compliant | 224 |
|
$0.4460 / $0.6400 | Buy Now |
DISTI #
V99:2348_06862975
|
Arrow Electronics | Switch Access Round Snap-On Cap Push Button Switch Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1716 | Americas - 412 |
|
$0.0714 / $0.1024 | Buy Now |
DISTI #
70365085
|
RS | Accessory, P/B Cap, Snap-Fit, Non-Illuminative, White, Series DB, EB, M2B, MB20,MB25 | NKK Switches AT442B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4760 | Buy Now |
DISTI #
AT442B
|
TTI | Switch Bezels / Switch Caps RND CAP FOR SB WHITE Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.4760 / $0.6400 | Buy Now |
|
Powell Electronics | PUSHBUTTON CAP Min Qty: 1 | 30 |
|
$0.4100 / $0.6100 | Buy Now |
Part Details for AT442B
AT442B CAD Models
AT442B Part Data Attributes:
|
AT442B
NKK Switches
Buy Now
|
Compare Parts:
AT442B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |