Part Details for AT444A by NKK Switches
Overview of AT444A by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT444A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7677
|
Newark | Switch Cap, D2/M/M2T Toggle Switch, For Use With:Nkk D2, M & M2T Series Miniature Toggle Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT444A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $1.1000 | Buy Now |
DISTI #
AT444A-ND
|
DigiKey | CAP TOGGLE BAT BLACK Min Qty: 1 Lead time: 13 Weeks Container: Box |
78 In Stock |
|
$0.3333 / $0.5600 | Buy Now |
DISTI #
633-AT444A
|
Mouser Electronics | Switch Bezels / Switch Caps BLACK BAT LEVER CONICAL CAP RoHS: Compliant | 421 |
|
$0.3330 / $0.5300 | Buy Now |
DISTI #
70365097
|
RS | Accessory, Toggle Cap, Bat-Lever, Conical, Slip-On, Polyethylene, Blk, Series D2,M, M2T | NKK Switches AT444A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.3540 | Buy Now |
DISTI #
AT444A
|
TTI | Switch Bezels / Switch Caps BLACK BAT LEVER CONICAL CAP Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.5630 / $0.5910 | Buy Now |
|
Powell Electronics | TOGGLE CAP Min Qty: 1 | 221 |
|
$0.3000 / $0.4500 | Buy Now |
DISTI #
C1S530800981512
|
Chip1Stop | Switch Accessories RoHS: Compliant | 2 |
|
$0.4112 | Buy Now |
DISTI #
C1S530800506001
|
Chip1Stop | Switch Access Toggle Switch Bat Lever Conical Cap RoHS: Compliant | 1 |
|
$0.1704 | Buy Now |
Part Details for AT444A
AT444A CAD Models
AT444A Part Data Attributes
|
AT444A
NKK Switches
Buy Now
|
Compare Parts:
AT444A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |