Part Details for AT465A by NKK Switches
Overview of AT465A by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT465A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7708
|
Newark | Pushbutton Cap |Nkk Switches AT465A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now |
DISTI #
AT465A-ND
|
DigiKey | CAP PUSHBUTTON SQUARE BLACK Min Qty: 1 Lead time: 11 Weeks Container: Box |
107 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
633-AT465A
|
Mouser Electronics | Switch Bezels / Switch Caps .453" SQUARE BLACK CAP RoHS: Compliant | 54 |
|
$0.4460 / $0.6400 | Buy Now |
DISTI #
V79:2366_17785764
|
Arrow Electronics | Switch Access Square Cap Push Button Switch Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 27 |
|
$0.3063 | Buy Now |
DISTI #
70365115
|
RS | Accessory, P/B Cap, Square, Snap-Fit, Non-Illuminative, Black, Series EB, MB24,MB25 | NKK Switches AT465A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4760 | Buy Now |
DISTI #
30249990
|
Verical | Switch Access Square Cap Push Button Switch Min Qty: 19 Package Multiple: 1 Date Code: 1514 | Americas - 27 |
|
$0.3063 | Buy Now |
DISTI #
AT465A
|
TTI | Switch Bezels / Switch Caps .453" SQUARE BLACK CAP Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.6090 | Buy Now |
|
Powell Electronics | PUSHBUTTON CAP Min Qty: 1 | 949 |
|
$0.4100 / $0.6100 | Buy Now |
Part Details for AT465A
AT465A CAD Models
AT465A Part Data Attributes:
|
AT465A
NKK Switches
Buy Now
|
Compare Parts:
AT465A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |