There are no models available for this part yet.
Overview of AT5 375 2077ZA by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT5 375 2077ZA by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT5-375-20-77ZA
|
TME | Timing belt, AT5, W: 20mm, H: 2.7mm, Lw: 375mm, Tooth height: 1.2mm Min Qty: 1 | 5 |
|
$18.0600 / $22.4300 | Buy Now |