Part Details for AT513M by NKK Switches
Overview of AT513M by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT513M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7838
|
Newark | Hex Nut, Pushbutton Switch, For Use With:Nkk B, D2, Db, Eb, Fr01, M, Mb20, Mb25, Mr & P Series Switches, Accessory Type:Hex Nut, Product Range:- Rohs Compliant: Yes |Nkk Switches AT513M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $1.1000 | Buy Now |
DISTI #
AT513M-ND
|
DigiKey | NUT HEX METRIC M6 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
453 In Stock |
|
$0.4171 / $0.6200 | Buy Now |
DISTI #
633-AT513M
|
Mouser Electronics | Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20 RoHS: Compliant | 399 |
|
$0.4930 / $0.6400 | Buy Now |
DISTI #
70365157
|
RS | Accessory, Hardware, Hex Nut, Brass W/Nickel Plating, B,D2,DB, EB, FR01,M, MB20,MR, P | NKK Switches AT513M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3540 | Buy Now |
DISTI #
AT513M
|
TTI | Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20 Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.4530 | Buy Now |
|
Powell Electronics | Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20 Min Qty: 1 | 1738 |
|
$0.4500 | Buy Now |
DISTI #
2374630
|
element14 Asia-Pacific | HEX NUT, PUSHBUTTON SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4544 / $0.6661 | Buy Now |
Part Details for AT513M
AT513M CAD Models
AT513M Part Data Attributes:
|
AT513M
NKK Switches
Buy Now
|
Compare Parts:
AT513M
NKK Switches
|
Samacsys Manufacturer | NKK Switches |