Part Details for AT60-010-20141 by Amphenol Sine Systems
Overview of AT60-010-20141 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for AT60-010-20141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0435
|
Newark | Contact, Pin, Crimp, 18-16Awg, Product Range:Atm Structureplus Series™, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Nickel Plated Contacts, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-010-20141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1543 |
|
$0.9420 / $1.5200 | Buy Now |
DISTI #
889-AT60-010-20141-ND
|
DigiKey | MALE SOLID CONTACT, SIZE 20, 16- Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3203 In Stock |
|
$0.6883 / $1.3800 | Buy Now |
DISTI #
74389441
|
RS | Male Solid Contact, Size 20, 16-18AWG, Nickel-plated | Amphenol Sine Systems AT60-010-20141 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.7500 / $1.2500 | Buy Now |
|
Future Electronics | Male Solid Contact, Size 20, 16-18AWG, Nickel-plated RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5850 | Buy Now |
DISTI #
AMEAT60-010-20141
|
Heilind Electronics | MALE SOLID CONTACT, SIZE 20, 1 CONTACTS | Americas - 3497 in Stock |
|
$0.6139 / $0.7279 | Buy Now |
|
Onlinecomponents.com | Male Solid Contact, Size 20, 16-18AWG, Nickel-plated RoHS: Compliant |
17511 In Stock |
|
$0.6500 / $1.2120 | Buy Now |
DISTI #
AMEAT60-010-20141
|
Interstate Connecting Components | MALE SOLID CONTACT, SIZE 20, 1 CONTACTS | 699 |
|
$0.6139 / $0.7279 | Buy Now |
|
Master Electronics | Male Solid Contact, Size 20, 16-18AWG, Nickel-plated RoHS: Compliant |
17511 In Stock |
|
$0.6500 / $1.2120 | Buy Now |