Part Details for AT6102 WHITE 33M X 60MM by Advance Tapes International Ltd
Overview of AT6102 WHITE 33M X 60MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT6102 WHITE 33M X 60MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2470
|
Newark | Building Tape, Polythene Film, 33Mx60Mm, Tape Type:Masking, Tape Backing Material:Pe (Polyethylene) Film, Tape Width - Metric:60Mm, Tape Width - Imperial:2.36", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Tape Rohs Compliant: Yes |Advance Tapes AT6102 WHITE 33M X 60MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$9.7900 / $13.6600 | Buy Now |