Part Details for AT62-12-0222 by Amphenol Sine Systems
Overview of AT62-12-0222 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for AT62-12-0222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0463
|
Newark | Circular Contact, Skt, 12-10Awg, Crimp, Product Range:Atp Series™, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, For Use With:Amphenol Atp & Ahd-6 Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-12-0222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1611 |
|
$0.2490 / $0.3170 | Buy Now |
DISTI #
02AH3354
|
Newark | Circular Contact, Skt, 12-10Awg, Crimp, Product Range:At Series™ Led, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, For Use With:Amphenol Atp & Ahd-6 Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-12-0222 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 | Buy Now |
DISTI #
78Y9415
|
Newark | Circular Contact, Skt, 12-10Awg, Crimp, Product Range:Duramate A Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, For Use With:Amphenol Atp & Ahd-6 Series Connectors, Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-12-0222 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2700 | Buy Now |
DISTI #
889-AT62-12-0222CT-ND
|
DigiKey | STAMPED & FORMED, NICKEL-PLATED, Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2576 In Stock |
|
$0.2284 / $0.5500 | Buy Now |
DISTI #
70901634
|
RS | Stamped & Formed, Nickel-Plated, Contact, 10-12Awg, 2000 Pcs. Reel | Amphenol Sine Systems AT62-12-0222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2810 |
|
$0.3050 / $0.4240 | Buy Now |
|
Future Electronics | Stamped & Formed Nickel plated Contact, 10-12 AWG RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
AMEAT62-12-0222
|
Heilind Electronics | FEMALE CONTACT/STAMPED & FORME SIZE 12/10-12AWG/NICKEL | Americas - 6000 in Stock |
|
$0.2472 / $0.2685 | Buy Now |
|
Onlinecomponents.com | Stamped & Formed, Nickel-plated, Contact, 10-12AWG, 2000 pcs. Reel RoHS: Compliant |
20000 In Stock |
|
$0.2029 / $0.2216 | Buy Now |
DISTI #
AMEAT62-12-0222
|
Interstate Connecting Components | FEMALE CONTACT/STAMPED & FORME SIZE 12/10-12AWG/NICKEL | 1400 |
|
$0.2472 / $0.2685 | Buy Now |
|
Powell Electronics | Stamped & Formed Nickel plated Contact, Min Qty: 16000 | 27980 |
|
$0.2300 / $0.2600 | Buy Now |