There are no models available for this part yet.
Overview of AT62-20-0244 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 | |
EPL6024-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 |
Price & Stock for AT62-20-0244 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT62-20-0244
|
Avnet Americas | Female Contact, Stamped, Size 20, 16-22AWG, Gold-plated - Boxed Product (Development Kits) (Alt: AT62-20-0244) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Box | 0 |
|
$0.4907 / $0.7009 | Buy Now | |
DISTI #
523-AT62-20-0244
|
Mouser Electronics | Automotive Connectors Female Contact, Stamped, Size 20, 16-22AWG, Gold-plated RoHS: Compliant | 13598 |
|
$0.2880 / $0.7200 | Buy Now | |
DISTI #
AT62-20-0244
|
Avnet Abacus | Female Contact, Stamped, Size 20, 16-22AWG, Gold-plated (Alt: AT62-20-0244) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |