Part Details for AT62-201-2031 by Amphenol Corporation
Overview of AT62-201-2031 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-201-2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT62-201-2031
|
Avnet Americas | Solid Machined, Gold-plated, Female Contact, Size 20, 20-22AWG - Boxed Product (Development Kits) (Alt: AT62-201-2031) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Box | 0 |
|
$0.6682 / $0.9543 | Buy Now |
DISTI #
66W3172
|
Avnet Americas | Solid Machined, Gold-plated, Female Contact, Size 20, 20-22AWG - Bulk (Alt: 66W3172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 13357 Partner Stock |
|
$0.5910 / $0.7430 | Buy Now |
DISTI #
654-AT62-201-2031
|
Mouser Electronics | Automotive Connectors SOCKET,#20,MACH,GOLD 20-22AWG RoHS: Compliant | 26919 |
|
$0.4380 / $0.7900 | Buy Now |
DISTI #
AT62-201-2031
|
TTI | Automotive Connectors SOCKET,#20,MACH,GOLD 20-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 27865 In Stock |
|
$0.3910 / $0.4750 | Buy Now |
DISTI #
AT62-201-2031
|
Avnet Americas | Solid Machined, Gold-plated, Female Contact, Size 20, 20-22AWG - Boxed Product (Development Kits) (Alt: AT62-201-2031) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Box | 0 |
|
$0.6682 / $0.9543 | Buy Now |
DISTI #
66W3172
|
Avnet Americas | Solid Machined, Gold-plated, Female Contact, Size 20, 20-22AWG - Bulk (Alt: 66W3172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 13357 Partner Stock |
|
$0.5910 / $0.7430 | Buy Now |
DISTI #
AT62-201-2031
|
TME | Contact, female, 20, gold flash, 22AWG÷20AWG, ATM, turned contacts Min Qty: 1 | 2089 |
|
$0.5570 / $0.8580 | Buy Now |
DISTI #
AT62-201-2031
|
Avnet Abacus | Solid Machined, Gold-plated, Female Contact, Size 20, 20-22AWG (Alt: AT62-201-2031) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AT62-201-2031
|
Avnet Asia | Solid Machined, Gold-plated, Female Contact, Size 20, 20-22AWG (Alt: AT62-201-2031) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Solid Machined Gold-Plated Female Contact, Size 20, 20-22AWG RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.4154 | Buy Now |
Part Details for AT62-201-2031
AT62-201-2031 CAD Models
AT62-201-2031 Part Data Attributes:
|
AT62-201-2031
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT62-201-2031
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |