Part Details for AT62-209-16141 by Amphenol Corporation
Overview of AT62-209-16141 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-209-16141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT62-209-16141
|
Avnet Americas | Solid Machined, Nickel-plated, Female Contact, Size 16, 14AWG - Boxed Product (Development Kits) (Alt: AT62-209-16141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 39500 |
|
$0.2789 | Buy Now |
DISTI #
654-AT62-209-16141
|
Mouser Electronics | Automotive Connectors Female Cntct Machind SZ 16 14g Ni Plt RoHS: Compliant | 31415 |
|
$0.3490 / $0.7300 | Buy Now |
DISTI #
AT62-209-16141
|
TTI | Automotive Connectors Female Cntct Machind SZ 16 14g Ni Plt RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2390 In Stock |
|
$0.3840 / $0.5270 | Buy Now |
DISTI #
AT62-209-16141
|
Avnet Americas | Solid Machined, Nickel-plated, Female Contact, Size 16, 14AWG - Boxed Product (Development Kits) (Alt: AT62-209-16141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 39500 |
|
$0.2789 | Buy Now |
DISTI #
AT62-209-16141
|
TME | Contact, female, 16, nickel plated, 14AWG, AHD,AT, turned contacts Min Qty: 1 | 3928 |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
AT62-209-16141
|
Avnet Americas | Solid Machined, Nickel-plated, Female Contact, Size 16, 14AWG - Boxed Product (Development Kits) (Alt: AT62-209-16141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 39500 |
|
$0.2789 | Buy Now |
DISTI #
AT62-209-16141
|
Avnet Abacus | Solid Machined, Nickel-plated, Female Contact, Size 16, 14AWG (Alt: AT62-209-16141) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | Female Contact, Machined SIZE 16 14Awg, Nickel Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.8596 | Buy Now |
Part Details for AT62-209-16141
AT62-209-16141 CAD Models
AT62-209-16141 Part Data Attributes
|
AT62-209-16141
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT62-209-16141
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |