Part Details for AT621CF24 by NKK Switches
Overview of AT621CF24 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT621CF24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7890
|
Newark | Led |Nkk Switches AT621CF24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 / $15.4600 | Buy Now |
DISTI #
AT621CF24-ND
|
DigiKey | LAMP BI-COLOR LED 24VOLT Min Qty: 1 Lead time: 13 Weeks Container: Box |
25 In Stock |
|
$6.8296 / $9.0200 | Buy Now |
DISTI #
633-AT621CF24
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RED/GRN BICOLOR LED W/24V RESISTOR YB RoHS: Compliant | 0 |
|
$6.8200 / $9.0200 | Order Now |
DISTI #
70365182
|
RS | Accessory,6-Element Bi-Color LED,24V, T-1 1/2 Bi-Pin Base, Red/Green, Series YB | NKK Switches AT621CF24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6800 / $9.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3500 | Buy Now |
DISTI #
AT621CF24
|
TTI | Industrial Panel Mount Indicators / Switch Indicators RED/GRN BICOLOR LED W/24V RESISTOR YB Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$8.0900 / $9.2100 | Buy Now |
|
Powell Electronics | LED Min Qty: 1 | 34 |
|
$6.1400 / $9.2600 | Buy Now |
Part Details for AT621CF24
AT621CF24 CAD Models
AT621CF24 Part Data Attributes:
|
AT621CF24
NKK Switches
Buy Now
|
Compare Parts:
AT621CF24
NKK Switches
|
Samacsys Manufacturer | NKK Switches |