There are no models available for this part yet.
Overview of AT627D05 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT627D05 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X7899
|
Newark | Lb Illum Pushbutton Led |Nkk Switches AT627D05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $20.5900 | Buy Now | |
DISTI #
AT627D05-ND
|
DigiKey | LED 4 ELEMENT AMB 5V T-1 BI-PIN Min Qty: 1 Lead time: 11 Weeks Container: Box |
90 In Stock |
|
$9.3748 / $12.3900 | Buy Now | |
DISTI #
633-AT627D05
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators AMBER LED WITH 5V BUILT IN RESISTOR RoHS: Compliant | 18 |
|
$10.0400 / $12.3900 | Buy Now | |
DISTI #
70364546
|
RS | Accessory 4-Element Bright LED 5V T-1 Bi-Pin Amber Series LB | NKK Switches AT627D05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9500 / $14.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$10.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
89 Partner Stock |
|
$8.3500 / $9.8400 | Buy Now | ||
DISTI #
AT627D05
|
TTI | Industrial Panel Mount Indicators / Switch Indicators AMBER LED WITH 5V BUILT IN RESISTOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.2800 / $12.2700 | Buy Now | |
Powell Electronics | LB ILLUM PUSHBUTTON LED Min Qty: 1 | 42 |
|
$8.4300 / $12.7200 | Buy Now | ||
DISTI #
C1S530800638814
|
Chip1Stop | LED 4 ELEMENT AMB 5V T-1 BI-PIN RoHS: Compliant | 89 |
|
$11.2000 / $11.6000 | Buy Now |