Part Details for AT633F by NKK Switches
Overview of AT633F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT633F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7914
|
Newark | Led, Hb Series Pushbutton Switch, For Use With:Hb Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Nkk Switches AT633F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $3.1200 | Buy Now |
DISTI #
AT633F-ND
|
DigiKey | LED 1 ELEMENT GREEN T-1 BI-PIN Min Qty: 1 Lead time: 9 Weeks Container: Box |
543 In Stock |
|
$1.2448 / $1.7200 | Buy Now |
DISTI #
633-AT633F
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators T-1 GREEN LED RoHS: Compliant | 4 |
|
$1.2400 / $1.7000 | Buy Now |
DISTI #
70191976
|
RS | Accessory, Single Element LED, T-1 Bi-Pin, Green, Series HB | NKK Switches AT633F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3000 | Buy Now |
DISTI #
AT633F
|
TTI | Industrial Panel Mount Indicators / Switch Indicators T-1 GREEN LED Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.3100 / $1.6700 | Buy Now |
|
Powell Electronics | HB ILLUM PUSHBUTTON LED Min Qty: 1 | 831 |
|
$1.0800 / $1.6300 | Buy Now |
DISTI #
2374665
|
element14 Asia-Pacific | LED, HB SERIES PUSHBUTTON SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5960 / $1.8176 | Buy Now |