There are no models available for this part yet.
Overview of AT65-0233 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0233-A | Coilcraft Inc | Telecom Transformer | |
R7F7010233AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP100, / | |
M50233HP | Renesas Electronics Corporation | ICs for Camera |
CAD Models for AT65-0233 by MACOM
Part Data Attributes for AT65-0233 by MACOM
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
M/A-COM INC
|
Reach Compliance Code
|
unknown
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP16,.25
|
Power Supplies
|
+-5 V
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for AT65-0233
This table gives cross-reference parts and alternative options found for AT65-0233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65-0233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65-0233TR | RF/Microwave Attenuator, GAAS, | MACOM | AT65-0233 vs AT65-0233TR |
MAATCC0006-TB | Variable Attenuator, 0MHz Min, 3000MHz Max, 3.1dB Insertion Loss-Max, GREEN, PLASTIC, SOIC-16 | MACOM | AT65-0233 vs MAATCC0006-TB |
MAATCC0006 | MAATCC0006 | TE Connectivity | AT65-0233 vs MAATCC0006 |
AT65-0213 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0233 vs AT65-0213 |
AT65-0213-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOIC-16 | TE Connectivity | AT65-0233 vs AT65-0213-TR |
MAATCC0006-TB | 0MHz - 3000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1dB INSERTION LOSS-MAX, GREEN, PLASTIC, SOIC-16 | TE Connectivity | AT65-0233 vs MAATCC0006-TB |
AT65-0107 | RF/Microwave Attenuator, GAAS, | MACOM | AT65-0233 vs AT65-0107 |
AT65-0233-TR | RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1 dB INSERTION LOSS-MAX, PLASTIC, MO-012AC, SOIC-16 | TE Connectivity | AT65-0233 vs AT65-0233-TR |
Related Parts for AT65-0233
-
AT65-0106RF/Microwave Attenuators
-
SNA-176RF/Microwave Amplifiers
-
T495X227M010ATE070Fixed Capacitors
-
MC9S12XDG128MAAMicrocontrollers
-
ADRF5250BCPZRF/Microwave Switches
-
5-5179010-5Headers and Edge Type Connectors
-
LTC3810EUH-5Switching Regulator or Controllers
-
MAATCC0006Other Analog ICs
-
AD7944BCPZAnalog to Digital Converters