Part Details for AT7 ORANGE 33M X 19MM by Advance Tapes International Ltd
Overview of AT7 ORANGE 33M X 19MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT7 ORANGE 33M X 19MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3034
|
Newark | Electrical Insultape, Pvc, 33M X 19Mm, Tape Type:Electrical Insulation, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:19Mm, Tape Width - Imperial:0.75", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Rohs Compliant: Yes |Advance Tapes AT7 ORANGE 33M X 19MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$2.5100 / $3.5000 | Buy Now |