Part Details for AT717 by NKK Switches
Overview of AT717 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2792
|
Newark | Double Pole Solder Lug Adaptor For Lp, Yb And Yb2 Switches |Nkk Switches AT717 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $7.8200 | Buy Now |
DISTI #
360-3766-ND
|
DigiKey | DOUBLE POLE SOLDER LUG ADAPTER F Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
66 In Stock |
|
$3.1487 / $4.1300 | Buy Now |
DISTI #
633-AT717
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH ROCKER RoHS: Compliant | 0 |
|
$3.1400 / $4.1300 | Order Now |
DISTI #
71052691
|
RS | Accessory, Double Pole Solder/QC Adaptor, Round, Series LP01,YB, YB2 | NKK Switches AT717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 / $4.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2700 | Buy Now |
DISTI #
AT717
|
TTI | Switch Bezels / Switch Caps SWITCH ROCKER Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$3.6200 / $4.2000 | Buy Now |
Part Details for AT717
AT717 CAD Models
AT717 Part Data Attributes:
|
AT717
NKK Switches
Buy Now
|
Compare Parts:
AT717
NKK Switches
|
Samacsys Manufacturer | NKK Switches |