Part Details for AT86RF230-ZU by Microchip Technology Inc
Overview of AT86RF230-ZU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT86RF230-ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Transceiver O-QPSK 3V 32-Pin QFN EP | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
1349117
|
element14 Asia-Pacific | IC, TRANSCEIVER, ZIGBEE, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3495 / $2.5991 | Buy Now |
DISTI #
1349117
|
Farnell | IC, TRANSCEIVER, ZIGBEE, SMD RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$2.0799 / $4.1473 | Buy Now |
Part Details for AT86RF230-ZU
AT86RF230-ZU CAD Models
AT86RF230-ZU Part Data Attributes
|
AT86RF230-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF230-ZU
Microchip Technology Inc
Interface Circuit, 1-Trnsvr, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Data Rate | 250 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |