Part Details for AT88SC0808CRF-MR1 by Microchip Technology Inc
Overview of AT88SC0808CRF-MR1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for AT88SC0808CRF-MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4822
|
Newark | Cryptorf 8Kbit,8Zone, mod R,(Xoa2),grn, 0 Scc 5.06X8X0.38Mm T/R Rohs Compliant: Yes |Microchip AT88SC0808CRF-MR1 Min Qty: 309 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
AT88SC0808CRF-MR1CT-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
9298 In Stock |
|
$0.9100 / $1.1600 | Buy Now |
DISTI #
AT88SC0808CRF-MR1
|
Avnet Americas | CryptoRF EEPROM Memory 2-Pin R Module - Tape and Reel (Alt: AT88SC0808CRF-MR1) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT88SC0808CRF-MR1
|
Avnet Americas | CryptoRF EEPROM Memory 2-Pin R Module - Tape and Reel (Alt: AT88SC0808CRF-MR1) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
NAC | CRYPTORF 8KBIT,8ZONE,MOD R,(XOA2),GRN - Package: 0 SCC 5.06x8x0.38mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC0808CRF-MR1
AT88SC0808CRF-MR1 CAD Models
AT88SC0808CRF-MR1 Part Data Attributes:
|
AT88SC0808CRF-MR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0808CRF-MR1
Microchip Technology Inc
IC EEPROM 8KBIT 13MHZ M5R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e4 | |
Memory Density | 8192 bit | |
Memory IC Type | CRYPTORF MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold (Ni/Au) |