AT88SC102-09CT-XX-2.7
Atmel Corporation
Description: EEPROM, 1KX1, Serial, CMOS, SMART CARD-8

Overview of AT88SC102-09CT-XX-2.7 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2909CTS8-2.5#TRMPBF Analog Devices Prec 3x/2x In UV, OV & Neg V M
LTC2909CTS8-5#TRPBF Analog Devices Prec 3x/2x In UV, OV & Neg V M
LTC2909CTS8-5#TRMPBF Analog Devices Prec 3x/2x In UV, OV & Neg V M

CAD Models for AT88SC102-09CT-XX-2.7 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT88SC102-09CT-XX-2.7 by Atmel Corporation

AT88SC102-09CT-XX-2.7
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
CARD
Package Description
, MODULE,8LEAD,.5
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION OF 10 YEARS
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
X-XXMA-X8
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX1
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,8LEAD,.5
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Write Protection
SOFTWARE
Want to compare parts?
  1. AT88SC102-09CT-XX-2.7
    Atmel Corporation
    EEPROM, 1KX1, Serial, CMOS, SMART CARD-8
    VS

Alternate Parts for AT88SC102-09CT-XX-2.7

This table gives cross-reference parts and alternative options found for AT88SC102-09CT-XX-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC102-09CT-XX-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT88SC102-09AT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09AT-XX-2.7
AT88SC102-09PT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09PT-XX-2.7
AT88SC102-09DT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09DT-XX-2.7
AT88SC102-09PT-XX-2.7 EEPROM, 1KX1, Serial, CMOS Microchip Technology Inc AT88SC102-09CT-XX-2.7 vs AT88SC102-09PT-XX-2.7
AT88SC102-09ET-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09ET-XX-2.7
Part Number Description Manufacturer Compare
AT88SC102-09ET-XX EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09ET-XX
AT88SC101-09GT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC101-09GT-XX-2.7
AT88SC1003-09ET-00 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC1003-09ET-00
AT88SC102-09AT-XX EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09AT-XX
AT88SC101-09GT-XX EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC101-09GT-XX
AT88SC102-09GT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09GT-XX-2.7
AT88SC101-09ET-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC101-09ET-XX-2.7
AT88SC102-09DT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC102-09DT-XX-2.7
AT88SC101-09HT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC101-09HT-XX-2.7
AT88SC101-09BT-XX-2.7 EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 Atmel Corporation AT88SC102-09CT-XX-2.7 vs AT88SC101-09BT-XX-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC102-09CT-XX-2.7 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC102-09CT-XX-2.7 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT88SC102-09CT-XX-2.7 would you like to use for your alert(s)?
  • Please alert me when AT88SC102-09CT-XX-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT88SC102-09CT-XX-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC102-09CT-XX-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT88SC102-09CT-XX-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC102-09CT-XX-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC102-09CT-XX-2.7 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: