Part Details for AT89C51CC01CA-RLTUM by Microchip Technology Inc
Results Overview of AT89C51CC01CA-RLTUM by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51CC01CA-RLTUM Information
AT89C51CC01CA-RLTUM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C51CC01CA-RLTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6352
|
Newark | Mcu, 8Bit, 8051, 40Mhz, Vqfp-44, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Vqfp, No. Of I/O S:34I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C51CC01CA-RLTUM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | CAN VQFP44 TRAY I. Bootloader CAN GREEN - Package: 44 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
AT89C51CC01CA-RLTUM
|
Avnet Silica | MCU 8bit AT89 8051 CISC 32KB Flash 33V5V 44Pin VQFP Tray (Alt: AT89C51CC01CA-RLTUM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Silica - 0 |
|
Buy Now | |
DISTI #
AT89C51CC01CA-RLTUM
|
EBV Elektronik | MCU 8bit AT89 8051 CISC 32KB Flash 33V5V 44Pin VQFP Tray (Alt: AT89C51CC01CA-RLTUM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | MICROCONTROLLER, Temperature Grade: INDUSTRIAL, Terminal Form: GULL WING, No. of Terminals: 44, Package Code: LQFP, Package Shape: SQUARE, | 19 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 44VQFP | 2700 |
|
$6.2533 / $9.3798 | Buy Now |
Part Details for AT89C51CC01CA-RLTUM
AT89C51CC01CA-RLTUM CAD Models
AT89C51CC01CA-RLTUM Part Data Attributes
|
AT89C51CC01CA-RLTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC01CA-RLTUM
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51CC01CA-RLTUM
This table gives cross-reference parts and alternative options found for AT89C51CC01CA-RLTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51CC01CA-RLTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T89C51CC01UA-SLSIM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AT89C51CC01CA-RLTUM vs T89C51CC01UA-SLSIM |
AT89C51CC01CA-SLSUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | AT89C51CC01CA-RLTUM vs AT89C51CC01CA-SLSUM |
AT89C51CC01UA-RLTUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 | AT89C51CC01CA-RLTUM vs AT89C51CC01UA-RLTUM |
AT89C51CC01UA-SLSUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | AT89C51CC01CA-RLTUM vs AT89C51CC01UA-SLSUM |